
Number
Highlights & Details
DT 600 F Diamond cut-off wheel, 200 x 1.9 x 30 mm 1.9 x 7 mm, closed edge reduction ring 25.4
- Professional disc for tiles and hard stone toys
- Closed border for clean and break-free edges
- Reduction ring from 30 mm to 25.4 mm is attached
Technical specifications
- Usage: Table saw
- Aggressivity: High
- Design: Sintered
- Segmentation: Closed border
- Service life: High
- Top speed 80 m/s.
- Maximum speed 7600 rpm
- Machine type: Table saw
- Edge design: Closed edge
- Reducing ring 25.4 mm
- Segment width 1.9 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
- Bore Ø
30 mm
- Dim
(Ø) 200 mm
- (Ø)
200 mm
- Rotational speed (max.)
7600 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530135 Klingspor 325373 DT 600 F Supra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Ceramics, Ceramics, Oven tiles
User & Safety Instructions
User & Safety Instructions 3530135 Klingspor 325373 DT 600 F Supra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Ceramics, Ceramics, Oven tiles
Information
Information 3530135 Klingspor 325373 DT 600 F Supra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Ceramics, Ceramics, Oven tiles
Description
This text is machine translated.













