
Number
Highlights & Details
Klingspor 325454 DT 300 F Extra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Tiles, Ceramics 1 pc(s)
- Standard tool for clean and break-out free edges
- Good value for money
- Reduction ring from 30 mm to 25.4 mm is attached
Technical specifications
- Usage: Table saw
- Aggressivity: Medium
- Design: Sintered
- Segmentation: Closed border
- Service life: Low
- Top speed 80 m/s.
- Maximum speed 7600 rpm
- Machine type: Table saw
- Edge design: Closed edge
- Reducing ring 25.4 mm
- Segment width 1.9 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Tiles
Ceramics
- Bore Ø
30 mm
- Dim
(Ø) 200 mm
- (Ø)
200 mm
- Rotational speed (max.)
7600 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530123 Klingspor 325454 DT 300 F Extra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Tiles, Ceramics 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530123 Klingspor 325454 DT 300 F Extra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Tiles, Ceramics 1 pc(s)
Information
Information 3530123 Klingspor 325454 DT 300 F Extra Diamond cutting disc Diameter 200 mm Bore diameter 30 mm Tiles, Ceramics 1 pc(s)
Description
This text is machine translated.









