
Number (Package size 25 pc(s))
Total (€ 1.45 / piece)
€ 36.13
plus VAT.
Only 2 Set(s) available
Highlights & Details
FS 964 fiberglass sheets ceramic, 125 x 22 mm grain size 36 star hole
- Premium disc with excellent performance on steel
- High aggressiveness over the entire period of use through ceramic grain with microcrystalline self-sharpening effect
- Advanced Coating Technology (ACT) for particularly high grain adhesion and longer service life
Technical specifications
- Binding: Synthetic resin
- Grain type: Ceramic corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
125 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
36
- Material suitability
Steel
Stainless steel
- Content
25 pc(s)
- Rotational speed (max.)
12250 U/min
Documents & Downloads
Datasheet
Datasheet 3528430 Klingspor 330485 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528430 Klingspor 330485 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)
Information
Information 3528430 Klingspor 330485 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)
Description
Fibre disc with microcrystalline, self-sharpening ceramic grain for high aggressiveness and removal rate on construction steel and high-alloy steels. Very good grain adhesion and service life through Advanced Coating technology.
This text is machine translated.
This text is machine translated.















