
Number
Highlights & Details
DT 300 F Diamond cut-off wheel, 100 x 1.6 x 22.23 mm 1.6 x 7 mm, closed edge reduction ring 16
- Clean cutting edges while processing tiles
- Attractive quality windshield
Technical specifications
- Usage: Angle grinder
- Aggressive: Low
- Design: Sintered
- Segmentation: Closed border
- Service life: Low
- Top speed 80 m/s.
- Maximum speed 15300 rpm
- Machine type: Angle grinder
- Edge design: Closed edge
- Reducing ring 16 mm
- Segment width 1.6 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Tiles
Ceramics
- Bore Ø
22.23 mm
- Dim
(Ø) 100 mm
- (Ø)
100 mm
- Rotational speed (max.)
15300 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530119 Klingspor 330623 DT 300 F Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Tiles, Ceramics 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530119 Klingspor 330623 DT 300 F Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Tiles, Ceramics 1 pc(s)
Information
Information 3530119 Klingspor 330623 DT 300 F Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Tiles, Ceramics 1 pc(s)
Description
This text is machine translated.









