
Number
Highlights & Details
DT 900 FT diamond cutting discs, 230 x 2 x 22.23 mm 2 x 7 mm, closed border Turbo
- 1.4 mm thin professional disc for extreme demands
- Outstanding work results
- Closed border with turbo teeth
- Clean and outbreak-free edges
Technical specifications
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Sintered
- Segmentation: Turbo closed
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 6650 rpm
- Machine type: Angle grinder
- Edge design: Closed edge Turbo
- Segment width 2 mm
- Segment height 7 mm
- (Ø)
230 mm
- Features
Diamond
- Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
Granite
Slate
- Bore Ø
22.23 mm
- Rotational speed (max.)
6650 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530149 Klingspor 330629 DT 900 FT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
User & Safety Instructions
User & Safety Instructions 3530149 Klingspor 330629 DT 900 FT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
Information
Information 3530149 Klingspor 330629 DT 900 FT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
Description
This text is machine translated.






