
Number
Highlights & Details
Klingspor 330662 DN 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Screed joints, Plaster, Foamed concrete 1 pc(s)
- Special joint cleaning disc in robust design for removing old mortar shells from bricks, natural stone and clinched facades
- Special hammer segments
- Optimum protection of the master sheet
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Laser welded
- Segmentation: Standard
- Service life: High
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Machine type: Angle grinder
- Edge design: Standard teeth
- Number of segments: 10 pcs
- Segment width 8 mm
- Segment height 7 mm
- Segment length 32 mm
- Product type
Diamond cutting disc
- Material suitability
Screed joints
Plaster
Foamed concrete
- Bore Ø
22.23 mm
- Dim
(Ø) 125 mm
- (Ø)
125 mm
- Rotational speed (max.)
12250 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530164 Klingspor 330662 DN 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Screed joints, Plaster, Foam
User & Safety Instructions
User & Safety Instructions 3530164 Klingspor 330662 DN 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Screed joints, Plaster, Foam
Information
Information 3530164 Klingspor 330662 DN 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Screed joints, Plaster, Foam
Description
This text is machine translated.













