
Highlights & Details
DS 600 S diamond grinding disc, 100 x 7.2 x 22.23 mm 16 segments 7.2 x 5.5 mm, special geometry reduction ring 16
- Excellent dust removal thanks to the special shape of the opening (fan-shaped)
- Low weight through light steel plate
- Stable performance and low-vibration operation
- M14 adapter available, see DZ 114
Technical specifications
- Main field of application: Concrete, shamottes, natural stone, masonry, bricks
- Usage: Angle grinder
- Aggressivity: High
- Design: Soldered
- Segmentation: Standard
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 15300 rpm
- Machine type: Angle grinder
- Edge design: Special geometry
- Hole diameter 22.23 mm
- Reducing ring 16 mm
- Number of segments: 16 pcs
- Segment width 7.2 mm
- Segment height 5.5 mm
- Product type
Sanding disc mount
- (Ø)
100 mm
- Content
1 pc(s)
- Features
Diamond
- Material suitability
Concrete
Natural stone
Masonry
Roof tile
Brick
Solid brick
Cored brick
- Bore Ø
22.23 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530179 Klingspor 331022 DS 600 S diamond grinding disc, 100 x 7.2 x 22.23 mm 16 segments 7.2 x 5.5 mm, special geometry reducti
User & Safety Instructions
User & Safety Instructions 3530179 Klingspor 331022 DS 600 S diamond grinding disc, 100 x 7.2 x 22.23 mm 16 segments 7.2 x 5.5 mm, special geometry reducti
Information
Information 3530179 Klingspor 331022 DS 600 S diamond grinding disc, 100 x 7.2 x 22.23 mm 16 segments 7.2 x 5.5 mm, special geometry reducti
Description
This text is machine translated.



























