
Number
Highlights & Details
DT 900 FL diamond cutting discs, 180 x 1.6 x 30 mm 1.6 x 7 mm, closed Edge with laser slits reduction ring 25.4
- Precision tool for hard wall and floor tiles
- Laser slots for smooth running and perfect cut edges
- Reduction ring from 30 mm to 25.4 mm is attached
Technical specifications
- Usage: Table saw
- Aggressivity: Very high
- Design: Sintered
- Segmentation: Closed, with laser slots
- Service life: Very high
- Top speed 100 m/s.
- Maximum speed 10650 rpm
- Machine type: Table saw
- Edge design: Closed edge with laser slots
- Reducing ring 25.4 mm
- Segment width 1.6 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Wall tiles
Floor tiles
Ceramics
Ceramic
Marble
Ceramics
- Bore Ø
30 mm
- Dim
(Ø) 180 mm
- (Ø)
180 mm
- Rotational speed (max.)
10650 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530139 Klingspor 331045 DT 900 FL Special Diamond cutting disc Diameter 180 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer
User & Safety Instructions
User & Safety Instructions 3530139 Klingspor 331045 DT 900 FL Special Diamond cutting disc Diameter 180 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer
Information
Information 3530139 Klingspor 331045 DT 900 FL Special Diamond cutting disc Diameter 180 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer
Description
This text is machine translated.











