
Number
Highlights & Details
Klingspor 334050 DT 900 UX Special Diamond cutting disc Diameter 400 mm Bore diameter 20 mm Concrete (multi-purpose), Construction materials, Recycled waste concrete (reinforced) 1 pc(s)
- Titanium-coated diamonds for first-class cutting action
- Specially developed matrix segments with optimized diamond arrangement ensure very high cutting speed and good service life
- Ideally suited for almost all construction site materials
Technical specifications
- Useable: Petrol separator, joint cutter, table saw
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Standard
- Service life: Highest
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Machine type: Engine disconnecting grinder
- Edge design: Standard teeth
- Number of segments: 26 pcs
- Segment width 3.6 mm
- Segment height 12 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Concrete (multi-purpose)
Construction materials
Recycled waste concrete (reinforced)
- Bore Ø
20 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530250 Klingspor 334050 DT 900 UX Special Diamond cutting disc Diameter 400 mm Bore diameter 20 mm Concrete (multi-purpose), Co
User & Safety Instructions
User & Safety Instructions 3530250 Klingspor 334050 DT 900 UX Special Diamond cutting disc Diameter 400 mm Bore diameter 20 mm Concrete (multi-purpose), Co
Information
Information 3530250 Klingspor 334050 DT 900 UX Special Diamond cutting disc Diameter 400 mm Bore diameter 20 mm Concrete (multi-purpose), Co
Description
This text is machine translated.
















