
Number
Highlights & Details
DT 350 U diamond cutting discs, 115 x 2.4 x 22.23 mm 8 segments 33 x 2.4 x 10 mm, standard toothing
- Universal product with laser-welded standard segments for general construction site materials
- Light, low vibration and fast cutting with very good durability
- Optimum value for money
Technical specifications
- Usage: Angle grinder, router
- Aggressivity: High
- Design: Laser welded
- Segmentation: Standard
- Service life: High
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Machine type: Angle grinder
- Edge design: Standard teeth
- Number of segments: 8 pcs
- Segment width 2.4 mm
- Segment height 10 mm
- Segment length 33 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
- Bore Ø
22.23 mm
- Dim
(Ø) 115 mm
- (Ø)
115 mm
- Rotational speed (max.)
13300 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530065 Klingspor 336214 DT 350 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc
User & Safety Instructions
User & Safety Instructions 3530065 Klingspor 336214 DT 350 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc
Information
Information 3530065 Klingspor 336214 DT 350 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materials, Conc
Description
This text is machine translated.
















