
Number
Highlights & Details
DT 900 UX diamond cutting discs, 300 x 2.8 x 25.4 mm 20 segments 40 x 2.8 x 12 mm, standard toothing
- Titanium-coated diamonds for first-class cutting action
- Specially developed matrix segments with optimized diamond arrangement ensure very high cutting speed and good service life
- Ideally suited for almost all construction site materials
Technical specifications
- Useable: Petrol separator, joint cutter, table saw
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Standard
- Service life: Highest
- Top speed 100 m/s.
- Maximum speed 6400 rpm
- Machine type: Joint cutter
- Edge design: Standard teeth
- Number of segments: 20 pcs
- Segment width 2.8 mm
- Segment height 12 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Concrete (multi-purpose)
Construction materials
Recycled waste concrete (reinforced)
- Bore Ø
25.4 mm
- Dim
(Ø) 300 mm
- (Ø)
300 mm
- Rotational speed (max.)
6400 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530247 Klingspor 336609 DT 900 UX Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose),
User & Safety Instructions
User & Safety Instructions 3530247 Klingspor 336609 DT 900 UX Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose),
Information
Information 3530247 Klingspor 336609 DT 900 UX Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose),
Description
This text is machine translated.
















