
Number
Highlights & Details
Klingspor 336614 DT 600 GU Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)
- High machining rate
- Good service life
- Clean cut
- Good value for money
- Suitable for all types of granite
Technical specifications
- Usage: Angle grinder
- Aggressivity: High
- Design: Laser welded
- Segmentation: Standard
- Service life: High
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Machine type: Angle grinder
- Edge design: Standard teeth
- Number of segments: 8 pcs
- Segment width 2.4 mm
- Segment height 10 mm
- Segment length 33 mm
- Product type
Diamond cutting disc
- Material suitability
Granite
Terazzo
- Bore Ø
22.23 mm
- Dim
(Ø) 115 mm
- (Ø)
115 mm
- Rotational speed (max.)
13300 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530125 Klingspor 336614 DT 600 GU Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530125 Klingspor 336614 DT 600 GU Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)
Information
Information 3530125 Klingspor 336614 DT 600 GU Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)
Description
This text is machine translated.








