
Number
Highlights & Details
DT 350 FROM diamond cutting discs, 300 x 2.8 x 20 mm 18 segments 40 x 2.8 x 12 mm, wide toothed
- Combined product for all repairs in asphalt and concrete thanks to laser-welded block segments, turbo segments and angular protection segments
- Can be used on petrol cutting machines and joint cutters up to 10 kW
- The diamond disc DT 350 AB is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
Technical specifications
- Usage type: Petrol separator, joint cutter
- Aggressivity: Medium
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Medium
- Top speed 100 m/s.
- Maximum speed 6400 rpm
- Machine type: Engine disconnecting grinder
- Edge design: Wide teethed
- Number of segments: 18 pcs
- Segment width 2.8 mm
- Segment height 12 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Asphalt
Concrete
- Bore Ø
20 mm
- Dim
(Ø) 300 mm
- (Ø)
300 mm
- Rotational speed (max.)
6400 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530290 Klingspor 340232 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Asphalt, Concrete 1
User & Safety Instructions
User & Safety Instructions 3530290 Klingspor 340232 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Asphalt, Concrete 1
Information
Information 3530290 Klingspor 340232 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Asphalt, Concrete 1
Description
This text is machine translated.






















