
Number (Package size 50 pc(s))
Total (€ 0.82 / piece)
€ 41.17
plus VAT.
14 days return policy included
Highlights & Details
AT 400 grid discs, grit 220 150 mm
- Effective and full-surface dust extraction through open grid structure
- Dust-free grinding gives the lubricant a longer service life
- At the same time improved health and safety at work by low levels of dust formation at the workplace
- No dependence on existing extraction hole systems
- Waterproof
Technical specifications
- Binding: Synthetic resin
- Grain type: Corundum
- Base: Polyester grid
- Punch form: Grille (discs)
- Punch form Description: Full-surface grid structure
- Product type
Net disc
- (Ø)
150 mm
- Compatible with (details)
Eccentric sander, long neck grinder, angle grinder
- Grit size
220
- Material
Polyester
- Material suitability
Colour
Paint
Trowel
Gel coating
Plaster
Plasterboard
Composite materials
Wood
Timber
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529139 Klingspor 342146 Net disc Diameter 150 mm Grit size=220 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3529139 Klingspor 342146 Net disc Diameter 150 mm Grit size=220 50 pc(s)
Information
Information 3529139 Klingspor 342146 Net disc Diameter 150 mm Grit size=220 50 pc(s)
Description
Effective and full-area dust suction through the open grid structure.
This text is machine translated.
This text is machine translated.


















