
Number (Package size 5 pc(s))
Total (€ 29.41 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Coarse silicon carbide
- Special product for the finishing of stainless steel welds
- 4 different degrees of fine detail for material removal up to the high gloss
Technical specifications
- Main application area: Steel, stainless steel, non-ferrous metals
- Fillet weld grinder, speed-controlled angle grinder
- Binding: Synthetic resin
- Grain type SiC
- Maximum speed [m/s]: 59 m/s.
- Maximum speed per minute: 9000 rpm
- Fleece fineness: Coarse
- Fleece grain type: Silicon carbide
- Hole diameter 22 mm
- Product type
Abrasive disc
- (Ø)
125 mm
- Length
125 mm
- Content
5 pc(s)
- Width
6 mm
Documents & Downloads
Datasheet
Datasheet 3529704 Klingspor 342218 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Coarse silicon carbide 125 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3529704 Klingspor 342218 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Coarse silicon carbide 125 mm 5 pc(s)
Information
Information 3529704 Klingspor 342218 UNITED WHEEL 600 compact discs, 125 x 6 x 22 mm Coarse silicon carbide 125 mm 5 pc(s)
Description
The MFW 600 fleece disc with SiC abrasive grain is Ideal for the finishing of stainless steel welds. The versatile high-performance disc is available in four degrees of fineness.
This text is machine translated.
This text is machine translated.














