
Number
Total (1 m2 = € 61.41)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
NPA 400 fleece around, 152 x 229 mm fine corundum
- Excellently suitable for surface finishing, e.g. adjustment to an existing cross-section image
- Can be used wet and dry
Technical specifications
- Main fields of application: Stainless steel, metal universal, wood
- Possible application area: Paint, plastic
- Usage: Hand-ground
- Binding: Synthetic resin
- Grain type: Corundum
- Fleece fineness: Fine
- Fleece material: Corund
- Fleece material size: 180
- Product type
Abrasive sheet
- Length
229 mm
- Grit size
180
- Content
20 pc(s)
- Width
152 mm
Documents & Downloads
Datasheet
Datasheet 3529567 Klingspor 342856 NPA 400 fleece around, 152 x 229 mm fine corundum 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3529567 Klingspor 342856 NPA 400 fleece around, 152 x 229 mm fine corundum 20 pc(s)
Information
Information 3529567 Klingspor 342856 NPA 400 fleece around, 152 x 229 mm fine corundum 20 pc(s)
Description
Excellently well suited to deburring, cleaning and surface finishing.
This text is machine translated.
This text is machine translated.



























