
Number
Highlights & Details
DT 900 B diamond cutting discs, 400 x 3.6 x 25.4 mm 26 segments 40 x 3.6 x 12 mm, Standard Turbo
- Titanium-coated diamonds for first-class cutting action
- High cutting speed even with reinforced concrete
- Very long tool life
- Designed for professional processing of concrete
Technical specifications
- Usage: Petrol separator
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Turbo
- Service life: Highest
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Machine type: Engine disconnecting grinder
- Edge design: Standard turbo
- Number of segments: 26 pcs
- Segment width 3.6 mm
- Segment height 12 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Recycled waste concrete (reinforced)
Concrete (multi-purpose)
Construction materials
- Bore Ø
25.4 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530323 Klingspor 347490 DT 900 B Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (re
User & Safety Instructions
User & Safety Instructions 3530323 Klingspor 347490 DT 900 B Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (re
Information
Information 3530323 Klingspor 347490 DT 900 B Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (re
Description
This text is machine translated.


















