
Number
Highlights & Details
Klingspor 349233 DT 900 U Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick, Granite 1 pc(s)
- High performance tool for universal use
- Extremely high cutting speed
- Special segment binding for long tool life and clean cut
- Titanium-coated diamonds for first-class cutting action
- Designed for professional use
Technical specifications
- Usage type: Table saw, petrol separator
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Close/wide interlocked
- Service life: Highest
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Machine type: Table saw
- Edge design: Close-toothed
- Number of segments: 28 pcs
- Segment width 3.6 mm
- Segment height 10 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
Granite
- Bore Ø
25.4 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530228 Klingspor 349233 DT 900 U Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Con
User & Safety Instructions
User & Safety Instructions 3530228 Klingspor 349233 DT 900 U Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Con
Information
Information 3530228 Klingspor 349233 DT 900 U Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Construction materials, Con
Description
This text is machine translated.





