
Number
Highlights & Details
DT 350 A diamond cutting discs, 400 x 3.6 x 25.4 mm 24 segments 40 x 3.6 x 10 mm, wide toothed
- Diamond cutting disc with outstanding price performance ratio for general repair work
- Specially developed for applications on asphalt
- Angular protection segment to avoid back loops and optimum protection of the master blade
Technical specifications
- Usage type: Petrol separator, joint cutter
- Aggressivity: Medium
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Low
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Machine type: Engine disconnecting grinder
- Edge design: Wide teethed
- Number of segments: 24 pcs
- Segment width 3.6 mm
- Segment height 10 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Asphalt
Limestone
- Bore Ø
25.4 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530274 Klingspor 349237 DT 350 A Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530274 Klingspor 349237 DT 350 A Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
Information
Information 3530274 Klingspor 349237 DT 350 A Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
Description
This text is machine translated.



















