
Number
Highlights & Details
Klingspor 349238 DT 900 US Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (reinforced), Concrete (multi-purpose), Construction materials, Flintlime brick, Granite 1 pc(s)
- High performance tool for universal use
- Extremely high cutting speed
- Special segment binding for long tool life and clean cut
- Designed for professional use
- Especially well suited for noise-reducing working thanks to Sandwich Kern
Technical specifications
- Usage: Table saw
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Tightly interlocked
- Service life: Highest
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Kern: Sandwich core
- Machine type: Table saw
- Edge design: Close-toothed
- Number of segments: 28 pcs
- Segment width 3.6 mm
- Segment height 10 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Recycled waste concrete (reinforced)
Concrete (multi-purpose)
Construction materials
Flintlime brick
Granite
- Bore Ø
25.4 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530243 Klingspor 349238 DT 900 US Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (r
User & Safety Instructions
User & Safety Instructions 3530243 Klingspor 349238 DT 900 US Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (r
Information
Information 3530243 Klingspor 349238 DT 900 US Special Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Recycled waste concrete (r
Description
This text is machine translated.













