
Number
Highlights & Details
Klingspor 351133 DT 350 B Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Concrete 1 pc(s)
- Diamond cutting disc with optimum price-performance ratio for the processing of concrete and construction materials
- Light, low-vibration separation
- Optimum service life
Technical specifications
- Usage type: Petrol separator, table saw, joint cutter
- Aggressivity: High
- Design: Laser welded
- Segmentation: Standard
- Service life: High
- Top speed 100 m/s.
- Maximum speed 4800 rpm
- Machine type: Joint cutter
- Edge design: Standard teeth
- Number of segments: 28 pcs
- Segment width 3.6 mm
- Segment height 10 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Concrete
- Bore Ø
25.4 mm
- Dim
(Ø) 400 mm
- (Ø)
400 mm
- Rotational speed (max.)
4800 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530307 Klingspor 351133 DT 350 B Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Concrete 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530307 Klingspor 351133 DT 350 B Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Concrete 1 pc(s)
Information
Information 3530307 Klingspor 351133 DT 350 B Extra Diamond cutting disc Diameter 400 mm Bore diameter 25.4 mm Concrete 1 pc(s)
Description
This text is machine translated.













