
Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 52.09
plus VAT.
14-day return policy included
Highlights & Details
FP 77 K disks adhesive active substance coated, 125 mm grain 240 without hole
- New high-power disc with optimized additional behavior
- Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
- For finish grinding, the fine grain area is 240
- 2000 a highly flexible and absolutely level film base used for the highest surface quality
Technical specifications
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Film
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Routers
- Grit size
240
- Material
Corundum
- Material suitability
Colour
Paint
Trowel
Primer
Filler
Gel coating
Composite materials
Plastic
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529066 Klingspor 353177 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3529066 Klingspor 353177 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)
Information
Information 3529066 Klingspor 353177 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)
Description
High-performance product with new innovative coating technology which prevents the disc from forming early when grinding strongly adhering materials. Fine and finish grinding with very level and tear-proof film surface
This text is machine translated.
This text is machine translated.














