
Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
SV 484 Fleece discs, 125 x 22 mm Medium corundum
- Universal fleece wheel with excellent price/performance ratio
- Soft and elastic grinding
- Can be used wet and dry
- With center hole for easy installation, secure hold and quiet operation on support plates with centering
- Can also be used on supports without centering and on fiber-disc support plates with clamping screw
Technical specifications
- Main fields of application: Paint/varnish, wood, plastic, metal universal, stainless steel
- Usage: Angle grinder
- Binding: Synthetic resin
- Grain type: Corundum
- Fleece fineness: Medium
- Fleece material: Corund
- Fleece material size: 100
- Hole diameter 22 mm
- Product type
Abrasive disc
- (Ø)
125 mm
- Grit size
100
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529613 Klingspor 353416 SV 484 Fleece discs, 125 x 22 mm Medium corundum 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529613 Klingspor 353416 SV 484 Fleece discs, 125 x 22 mm Medium corundum 125 mm 10 pc(s)
Information
Information 3529613 Klingspor 353416 SV 484 Fleece discs, 125 x 22 mm Medium corundum 125 mm 10 pc(s)
Description
Standard disc with excellent price/performance ratio for the refinement of flat and slightly profiled surfaces.
This text is machine translated.
This text is machine translated.
































