
Number
Highlights & Details
DT 600ACM diamond cutting discs, 230 x 1.6 x 22.23 mm 16 segments 42 x 1.6 x 1.8 mm, VG vacuum soldered
- Vacuum soldered disc for almost all metallic materials
- No wear resistance as with standard diamond cutting discs and therefore almost odorless and dirt free
- Extra thin main sheet for high cut and aggressiveness
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Vacuum soldered
- Segmentation: Standard
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 6650 rpm
- Machine type: Angle grinder
- VG/vacuum-soldered edge version
- Number of segments: 16 pcs
- Segment width 1.6 mm
- Segment height 1.8 mm
- Segment length 42 mm
- (Ø)
230 mm
- Features
Diamond
- Material suitability
Steel
Stainless steel
Metal
Non-ferrous metal
Die-cast
- Bore Ø
22.23 mm
- Rotational speed (max.)
6650 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530152 Klingspor 355721 DT 600 ACM Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
User & Safety Instructions
User & Safety Instructions 3530152 Klingspor 355721 DT 600 ACM Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
Information
Information 3530152 Klingspor 355721 DT 600 ACM Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
Description
This text is machine translated.







