
Number
Highlights & Details
DT 600ACM diamond cutting discs, 125 x 1.3 x 22.23 mm 10 segments 36 x 1.3 x 1.8 mm, VG vacuum soldered
- Vacuum soldered disc for almost all metallic materials
- No wear resistance as with standard diamond cutting discs and therefore almost odorless and dirt free
- Extra thin main sheet for high cut and aggressiveness
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Vacuum soldered
- Segmentation: Standard
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Machine type: Angle grinder
- VG/vacuum-soldered edge version
- Number of segments: 10 pcs
- Segment width 1.3 mm
- Segment height 1.8 mm
- Segment length 36 mm
- Product type
Diamond cutting disc
- Material suitability
Steel
Stainless steel
Metal
Non-ferrous metal
Die-cast
- Bore Ø
22.23 mm
- Dim
(Ø) 125 mm
- (Ø)
125 mm
- Rotational speed (max.)
12250 U/min
- Features
Diamond
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3530151 Klingspor 355722 DT 600 ACM Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
User & Safety Instructions
User & Safety Instructions 3530151 Klingspor 355722 DT 600 ACM Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
Information
Information 3530151 Klingspor 355722 DT 600 ACM Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Me
Description
This text is machine translated.










