
Number
Highlights & Details
Klingspor 355725 DT 900 ACR Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Glass, Timber, Plastic, Rubber 1 pc(s)
- Vacuum soldered diamond blade for almost all materials
- Very wide range of applications thanks to special manufacturing processes
- 10 mm high diamond coating for a good durability and an aggressive cut with very different and challenging materials
- Ideal suitable for emergency services
Technical specifications
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Vacuum soldered
- Segmentation: Tightly interlocked
- Service life: Highest
- Top speed 80 m/s.
- Maximum speed 6650 rpm
- Machine type: Angle grinder
- VG/vacuum-soldered edge version
- Number of segments: 16 pcs
- Segment width 3.1 mm
- Segment height 10 mm
- Segment length 56 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Glass
Timber
Plastic
Rubber
- Bore Ø
22.23 mm
- Dim
(Ø) 230 mm
- (Ø)
230 mm
- Rotational speed (max.)
6650 U/min
- Features
Diamond
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3530155 Klingspor 355725 DT 900 ACR Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials,
User & Safety Instructions
User & Safety Instructions 3530155 Klingspor 355725 DT 900 ACR Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials,
Information
Information 3530155 Klingspor 355725 DT 900 ACR Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials,
Description
This text is machine translated.














