
Number (Package size 5 pc(s))
Total (€ 17.20 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
NCD 200HD cleaning disc, 125 x 22.23 mm extra coarse corundum straight
- Hard, aggressive nonwovens for higher demands
- Open structure
- No additions
- Cooler grind
- Quick work progress and high service life
Technical specifications
- Main field of application: Stainless steel, steel, non-ferrous metals, color/paint/spatula
- Usage: Speed-controlled angle grinder
- Design: Straight
- Binding: Synthetic resin
- Grain type: Ceramic-coated corundum
- Dish: Glass fabric
- Maximum speed [m/s]: 63 m/s.
- Maximum speed per minute: 9600 rpm
- Design: Straight
- Fleece-fineness: Extra coarse
- Fleece material: Corund
- Fleece material size: 40
- Hole diameter 22.23 mm
- Product type
Abrasive disc
- (Ø)
125 mm
- Length
125 mm
- Grit size
40
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529734 Klingspor 358004 NCD 200HD cleaning disc, 125 x 22.23 mm extra coarse corundum straight 125 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3529734 Klingspor 358004 NCD 200HD cleaning disc, 125 x 22.23 mm extra coarse corundum straight 125 mm 5 pc(s)
Information
Information 3529734 Klingspor 358004 NCD 200HD cleaning disc, 125 x 22.23 mm extra coarse corundum straight 125 mm 5 pc(s)
Description
Hard, aggressive fleece variant for higher loads - Open structure - No addition - Cooler Polished - Fast work progress and high service life - No change of the workpiece contour
This text is machine translated.
This text is machine translated.



























