
Number (Package size 10 pc(s))
Total (€ 9.40 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
QRC 500 Quick change discs 6 SF hard, 51 mm fine silicon carbide
- Very long tool life
- Very fine, constant and brilliant pattern
- Versatile use, depending on density and structure (abrasion to polishing)
- Very well suited for difficult to access areas (e.g. inner corners)
- Can be used flat on the front
Technical specifications
- Main application area: Stainless steel, titanium, steel, high-alloy steels, non-ferrous metals, Aluminium
- Usage: Angled tool grinder
- Binding: Synthetic resin
- Grain type: Corundum / SiC
- Maximum speed [m/s]: 59 m/s.
- Maximum speed per minute: 22100 rpm
- Adapter Quick Roll Connect
- Hardness: 6 SF hard
- Fleece fineness: Fine
- Fleece grain type: Silicon carbide
- Fleece material size: 180
- Product type
Abrasive disc
- (Ø)
51 mm
- Grit size
180
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529641 Klingspor 358979 QRC 500 Quick change discs 6 SF hard, 51 mm fine silicon carbide 51 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529641 Klingspor 358979 QRC 500 Quick change discs 6 SF hard, 51 mm fine silicon carbide 51 mm 10 pc(s)
Information
Information 3529641 Klingspor 358979 QRC 500 Quick change discs 6 SF hard, 51 mm fine silicon carbide 51 mm 10 pc(s)
Description
Very long tool life - Very fine, constant and brilliant filed - Versatile, depending on density and structure (abrasion to polishing) - Very well suited for difficult to access areas (e.g. interior corners) - Face and flat applicable - Free of metallic ingredients
This text is machine translated.
This text is machine translated.






























