
Number (Package size 2 pc(s))
Highlights & Details
NCO 710DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide
- Open structure, no addition
- An excellent satin surface with very low surface depth
- Long tool life, constant and reproducible finish
- Removal of medium (7SF) to strong burrs (9SF) without secondary burr formation
- Premium version with excellent tool life and performance
Technical specifications
- Main application areas: Stainless steel, titanium/alloys, steel, high-alloy steels, non-ferrous metals, Aluminium
- Possible application area: Plastic
- Usage: Grinding block
- Binding: Synthetic resin
- Grain type SiC
- Maximum speed [m/s]: 47 m/s.
- Maximum speed per minute: 6000 rpm
- Hardness: 8 SF
- Fleece fineness: Fine
- Fleece grain type: Silicon carbide
- Hole diameter 25.4 mm
- Product type
Abrasive disc
- (Ø)
152.4 mm
- Length
152.4 mm
- Content
2 pc(s)
- Width
25.4 mm
Documents & Downloads
Datasheet
Datasheet 3529726 Klingspor 366907 NCO 710DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3529726 Klingspor 366907 NCO 710DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)
Information
Information 3529726 Klingspor 366907 NCO 710DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)
Description
This text is machine translated.












