
Number (Package size 10 pc(s))
Total (€ 3.36 / piece)
€ 33.61
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 369262 N/A Diameter 115 mm 10 pc(s)
- Universal application for all grinding tasks in the steel area
- Suitable also for stainless steel
- Optimum price-performance ratio through ceramic grain
- The SMT 674 grinding mop wheel is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
Technical specifications
- Main application area: Steel
- Possible application range: Stainless steel
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Convex 12°, straight
- Grain type: Ceramic corundum
- Quality: Supra
- Service life: High
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
40
- Dim
(Ø) 115 mm
- Content
10 pc(s)
- Material
Corundum
- (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 3529823 Klingspor 369262 Klingspor 369262 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529823 Klingspor 369262 Klingspor 369262 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Information
Information 3529823 Klingspor 369262 Klingspor 369262 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Description
The SMT 674 with ceramic grinding grain can be used universally in metal working and is a real all-rounder. Above all, it impresses with its excellent price/performance ratio.
This text is machine translated.
This text is machine translated.


















