
Number
Highlights & Details
DT 900 UT diamond Cutting discs Thread M 14, 230 x 2.8 x 22.23 mm 2.8 x 12 mm, closed lip turbo
- Wave-shaped master sheet
- For use in construction materials
- Clean cutting edges
- High aggressiveness
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Sintered
- Segmentation: Turbo closed
- Service life: High
- Top speed 80 m/s.
- Maximum speed 6650 rpm
- Mounting: Thread M 14
- Machine type: Angle grinder
- Edge design: Closed edge Turbo
- Segment width 2.8 mm
- Segment height 12 mm
- Product type
Diamond cutting disc
- Material suitability
Concrete (multi-purpose)
Construction materials
Roof tile
- Bore Ø
22.23 mm
- Dim
(Ø) 230 mm
- (Ø)
230 mm
- Rotational speed (max.)
6650 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530109 Klingspor 383484 DT 900 UT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete (multi-purpose),
User & Safety Instructions
User & Safety Instructions 3530109 Klingspor 383484 DT 900 UT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete (multi-purpose),
Information
Information 3530109 Klingspor 383484 DT 900 UT Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete (multi-purpose),
Description
This text is machine translated.











