
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
HST 545 retaining plate, 150 mm Medium thread M8/5/16
- Very good adhesion properties for all velour-coated discs
- Suitable for all common perforated patterns
- Optimum operating characteristics
- Improved dust extraction through multi-hole cover plate
- Medium and soft design
Technical specifications
- Usage: Eccentric sander
- Top speed 80 m/s.
- Maximum speed 10200 rpm
- Mounting: Thread M8/5/16
- Hardness: Medium
- Punch form: Multi hole
- Punch form Description: Suitable for all popular grinding discs/hole patterns
- Product type
Disc mount
- (Ø)
150 mm
- Thread size
M5
M8
M16
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529166 Klingspor 384003 HST 545 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm
User & Safety Instructions
User & Safety Instructions 3529166 Klingspor 384003 HST 545 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm
Information
Information 3529166 Klingspor 384003 HST 545 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm
Description
Very good adhesion for all Velour-coated discs - Suitable for all usual hole patterns - Optimal smooth running - Improved dust extraction through Multi-hole cover plate - Design in Medium and Soft - Adapter M8 and 5/15" included
This text is machine translated.
This text is machine translated.




























