
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 0.74 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
CS 565 fiberglass, 125 x 22 mm grain size 60 round hole
- Self-sharpening effect
- High aggressiveness on steel and stainless steel
- Ideal for rough grinding work
- Extremely good price-performance ratio!
Technical specifications
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Top speed 80 m/s.
- Boring form: Round hole
- Product type
Abrasive fibre disc
- (Ø)
125 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
60
- Material suitability
Stainless steel
Steel
Metal
- Content
25 pc(s)
- Rotational speed (max.)
12250 U/min
Documents & Downloads
Datasheet
Datasheet 3528375 Klingspor 65707 Abrasive fibre disc Diameter 125 mm Grit size=60 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528375 Klingspor 65707 Abrasive fibre disc Diameter 125 mm Grit size=60 25 pc(s)
Information
Information 3528375 Klingspor 65707 Abrasive fibre disc Diameter 125 mm Grit size=60 25 pc(s)
Description
The Klingspor fiberglass CS 565 with zirconium-oxide grinding grain are Ideal suitable for grinding stainless steel components. Thanks to their high aggressiveness, they offer high abrasion and are ideally suited for coarse grinding. Moreover, the CS 565 also impresses through a very good price-performance ratio. Klingspor offers the fiber disc in various grains, in numerous diameters and with different punch shapes.
This text is machine translated.
This text is machine translated.












