
Number
Highlights & Details
DN 300 U diamond cutting discs, 115 x 6 x 22.23 mm 9 segments 32 x 6 x 7 mm, standard toothing
- Special robust fueling disc for removing old remains of mortar
- Good value for money
- Special hammer segments
- Optimum protection of the master sheet
Technical specifications
- Usage: Angle grinder
- Aggressivity: High
- Design: Laser welded
- Segmentation: Standard
- Service life: Medium
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Machine type: Angle grinder
- Edge design: Standard teeth
- Number of segments: 9 pcs
- Segment width 6 mm
- Segment height 7 mm
- Segment length 32 mm
- Product type
Diamond cutting disc
- Material suitability
Screed
Plaster
Foamed concrete
- Bore Ø
22.23 mm
- Dim
(Ø) 115 mm
- (Ø)
115 mm
- Rotational speed (max.)
13300 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530156 Klingspor 666279 DN 300 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Screed, Plaster, Foamed conc
User & Safety Instructions
User & Safety Instructions 3530156 Klingspor 666279 DN 300 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Screed, Plaster, Foamed conc
Information
Information 3530156 Klingspor 666279 DN 300 U Extra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Screed, Plaster, Foamed conc
Description
This text is machine translated.





