
Number (Package size 50 pc(s))
Total (€ 1.65 / piece)
€ 82.34
plus VAT.
14-day return policy included
Highlights & Details
CS 920 YK discs Velcro multi-binding ceramic, 150 mm grain 120 without hole
- Tear-proof polyester base
- High service life through self-sharpening ceramic grain
- Cooler cut through additional multi-binding
Technical specifications
- Possible application area: Steel
- Binding: Synthetic resin
- Grain type: Ceramic corundum
- Scatter type: Close
- Base: Y-Polyester
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
150 mm
- Compatible with (details)
Eccentric sander, angle grinder
- Grit size
120
- Material
Ceramic
- Material suitability
Stainless steel
Non-ferrous metal
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529184 Klingspor 670085 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3529184 Klingspor 670085 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)
Information
Information 3529184 Klingspor 670085 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)
Description
Tear-resistant polyester base - High shelf life through self-sharpening ceramic grain - Cooler grind through additional multi-binding
This text is machine translated.
This text is machine translated.












