
Number (Package size 5 pc(s))
Highlights & Details
JS 994 MF jigsaw blades, 90 x 8 x 1 mm useful length 63Bi-metal, milled, corrugated, 11-13 teeth per inch, SB-packed in a carton
- Special blade with Vario gearing for steel and stainless steel plates
- Straight cut
- Long service life thanks to bi-metallic design
Technical specifications
- Usage: Jigsaw
- Mounting: T- shaft
- Design: Milled, corrugated
- Width 8 mm
- Thickness 1 mm
- Length: 90 mm
- Structure: Bi-metal
- Material thickness [mm]: 2.5 - 6
- Teeth per inch (TPI): 11-13
- Product type
Jigsaw blade set
- Material suitability
Sheet metal
Metal
Steel
Stainless steel
- Saw blade length
63 mm
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530655 Klingspor 670323 JS 994 MF jigsaw blades, 90 x 8 x 1 mm useful length 63Bi-metal, milled, corrugated, 11-13 teeth per in
User & Safety Instructions
User & Safety Instructions 3530655 Klingspor 670323 JS 994 MF jigsaw blades, 90 x 8 x 1 mm useful length 63Bi-metal, milled, corrugated, 11-13 teeth per in
Information
Information 3530655 Klingspor 670323 JS 994 MF jigsaw blades, 90 x 8 x 1 mm useful length 63Bi-metal, milled, corrugated, 11-13 teeth per in
Description
This text is machine translated.



















