
Number (Package size 5 pc(s))
Highlights & Details
RS 993 AQ saber saw blades, 150 x 19 x 0.9 mm useful length 130Bi-metal, milled, limited, 10-14 teeth per inch, SB-packed in a cardboard box
- Bi-metal saw blade with various teeth
- Can be used universally for metals, non-ferrous metals, wood and plastics
- Fast cuts
- Very suitable for wood with nails
Technical specifications
- Admission: Universality ½"
- Design: Milled, restricted
- Width 19 mm
- Thickness: 0.9 mm
- Length: 150 mm
- Structure: Bi-metal
- Material thickness [mm]: 3 - 10
- Number of teeth per inch: 10 - 14
- Product type
Recipro saw blade
- Saw blade length
130 mm
- Material suitability
Fibre-reinforced plastic
Epoxy resin
Steel
Stainless steel
Non-ferrous metal
Wood and nails
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530677 Klingspor 670341 RS 993 AQ saber saw blades, 150 x 19 x 0.9 mm useful length 130Bi-metal, milled, limited, 10-14 teeth p
User & Safety Instructions
User & Safety Instructions 3530677 Klingspor 670341 RS 993 AQ saber saw blades, 150 x 19 x 0.9 mm useful length 130Bi-metal, milled, limited, 10-14 teeth p
Information
Information 3530677 Klingspor 670341 RS 993 AQ saber saw blades, 150 x 19 x 0.9 mm useful length 130Bi-metal, milled, limited, 10-14 teeth p
Description
This text is machine translated.



















