
Number (Package size 5 pc(s))
Highlights & Details
RS 953 AQ saber saw blades, 150 x 19 x 1.27 mm useful length 130Bi-metal, milled, limited, 6 teeth per inch, SB-packed in a cardboard box
- Universally usable bi-metal blade for wood, wood with metal (nails, screws, fittings) and plastics
- Ideal for demolition works, renovation of old buildings
- Fast cuts
- Also suitable for coarse curved cut
Technical specifications
- Admission: Universality ½"
- Design: Milled, restricted
- Width 19 mm
- Thickness: 1.27 mm
- Length: 150 mm
- Structure: Bi-metal
- Material thickness [mm]: 6 - 100
- Number of teeth per inch: 6
- Product type
Recipro saw blade
- Saw blade length
130 mm
- Material suitability
Wood and nails
Plywood
Fibre-reinforced plastic
Epoxy resin
- Content
5 pc(s)
- No. of tips per inch
6
Documents & Downloads
Datasheet
Datasheet 3530667 Klingspor 670435 RS 953 AQ saber saw blades, 150 x 19 x 1.27 mm useful length 130Bi-metal, milled, limited, 6 teeth per
User & Safety Instructions
User & Safety Instructions 3530667 Klingspor 670435 RS 953 AQ saber saw blades, 150 x 19 x 1.27 mm useful length 130Bi-metal, milled, limited, 6 teeth per
Information
Information 3530667 Klingspor 670435 RS 953 AQ saber saw blades, 150 x 19 x 1.27 mm useful length 130Bi-metal, milled, limited, 6 teeth per
Description
This text is machine translated.





















