
Number (Package size 5 pc(s))
Highlights & Details
RS 902 WQ saber saw blades, 240 x 19 x 1.2 mm useful length 210Chrome-vanadium, cross-ground, limited, 5 teeth per inch, SB-packed in cardboard
- Long saw blade with special, coarse toothing
- Especially suitable for soft wood, green wood and firewood
- Very fast cut
- No clamping in thick branches and wooden pieces
Technical specifications
- Admission: Universality ½"
- Design: Cross-ground, restricted
- Width 19 mm
- Thickness: 1.2 mm
- Length 240 mm
- Chrome-vanadium construction
- Material thickness [mm]: 15 - 190
- Number of teeth per inch: 5
- Product type
Recipro saw blade
- Saw blade length
210 mm
- Material suitability
Softwood
Construction timber
Green wood
Heat logs
- Content
5 pc(s)
- No. of tips per inch
5
Documents & Downloads
Datasheet
Datasheet 3530666 Klingspor 670475 RS 902 WQ saber saw blades, 240 x 19 x 1.2 mm useful length 210Chrome-vanadium, cross-ground, limited,
User & Safety Instructions
User & Safety Instructions 3530666 Klingspor 670475 RS 902 WQ saber saw blades, 240 x 19 x 1.2 mm useful length 210Chrome-vanadium, cross-ground, limited,
Information
Information 3530666 Klingspor 670475 RS 902 WQ saber saw blades, 240 x 19 x 1.2 mm useful length 210Chrome-vanadium, cross-ground, limited,
Description
This text is machine translated.



















