
Number (Package size 5 pc(s))
Highlights & Details
RS 603 WF saber saw blades, 300 x 19 x 1.2 mm useful length 280Crom-vanadium, milled, restricted, 6 teeth per inch, SB-packed in cardboard
- Universally applicable saw blade for wooden beams and construction wood with larger material cross-sections
- Fine cut edges
- Also for cutting curves in wood and kitchen work surfaces
- Also suitable for cutting plastic pipes
Technical specifications
- Admission: Universality ½"
- Design: Milled, restricted
- Width 19 mm
- Thickness: 1.2 mm
- Length 300 mm
- Chrome-vanadium construction
- Material thickness [mm]: 6 - 250
- Number of teeth per inch: 6
- Product type
Recipro saw blade
- Saw blade length
280 mm
- Material suitability
Softwood
Construction timber
Plywood
Plywood
- Content
5 pc(s)
- No. of tips per inch
6
Documents & Downloads
Datasheet
Datasheet 3530660 Klingspor 670476 RS 603 WF saber saw blades, 300 x 19 x 1.2 mm useful length 280Crom-vanadium, milled, restricted, 6 tee
User & Safety Instructions
User & Safety Instructions 3530660 Klingspor 670476 RS 603 WF saber saw blades, 300 x 19 x 1.2 mm useful length 280Crom-vanadium, milled, restricted, 6 tee
Information
Information 3530660 Klingspor 670476 RS 603 WF saber saw blades, 300 x 19 x 1.2 mm useful length 280Crom-vanadium, milled, restricted, 6 tee
Description
This text is machine translated.



















