
Number (Package size 5 pc(s))
Highlights & Details
JS 993 MT jigsaw blades, 132 x 8 x 1 mm useful length 110Bi-metal, milled, corrugated, 16-25 teeth per inch, SB-packed in a cardboard box
- Universally usable sheet with Vario gearing for metal and plastic processing
- For cutting pipes, profiles, sheet metal in low to medium material thickness
- Also excellent for plastics and sandwich material
- Straight and fast cuts
- Extra long sheets for larger cross-sections
Technical specifications
- Usage: Jigsaw
- Mounting: T- shaft
- Design: Milled, corrugated
- Width 8 mm
- Thickness 1 mm
- Length: 132 mm
- Structure: Bi-metal
- Material thickness [mm]: 1.2 - 6
- Teeth per inch (TPI): 16-25
- Product type
Jigsaw blade set
- Material suitability
Aluminium
Fibre-reinforced plastic
Steel
Stainless steel
Non-ferrous metal
- Saw blade length
110 mm
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530657 Klingspor 670505 JS 993 MT jigsaw blades, 132 x 8 x 1 mm useful length 110Bi-metal, milled, corrugated, 16-25 teeth per
User & Safety Instructions
User & Safety Instructions 3530657 Klingspor 670505 JS 993 MT jigsaw blades, 132 x 8 x 1 mm useful length 110Bi-metal, milled, corrugated, 16-25 teeth per
Information
Information 3530657 Klingspor 670505 JS 993 MT jigsaw blades, 132 x 8 x 1 mm useful length 110Bi-metal, milled, corrugated, 16-25 teeth per
Description
This text is machine translated.



















