
Highlights & Details
JS 993 AX jigsaw blades, 132 x 8 x 1.27 mm useful length 110Bi-metal, milled, restricted, 10-14 teeth per inch, SB-packed in a cardboard box
- Saw blade with Vario toothing in bi-metal design suitable for cutting all materials, even for wood with nails
- Extra thick, stable and long blade for large cross-sections of the work piece
Technical specifications
- Usage: Jigsaw
- Mounting: T- shaft
- Design: Milled, restricted
- Width 8 mm
- Thickness: 1.27 mm
- Length: 132 mm
- Structure: Bi-metal
- Material thickness [mm]: 3 - 80
- Teeth per inch (TPI): 10-14
- Product type
Jigsaw blade set
- Material suitability
Hardwood
Fibre-reinforced plastic
Epoxy resin
Steel
Metal
Stainless steel
Non-ferrous metal
Wood and nails
- Saw blade length
110 mm
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530658 Klingspor 670527 JS 993 AX jigsaw blades, 132 x 8 x 1.27 mm useful length 110Bi-metal, milled, restricted, 10-14 teeth p
User & Safety Instructions
User & Safety Instructions 3530658 Klingspor 670527 JS 993 AX jigsaw blades, 132 x 8 x 1.27 mm useful length 110Bi-metal, milled, restricted, 10-14 teeth p
Information
Information 3530658 Klingspor 670527 JS 993 AX jigsaw blades, 132 x 8 x 1.27 mm useful length 110Bi-metal, milled, restricted, 10-14 teeth p
Description
This text is machine translated.











































