
Highlights & Details
JS 931 WF jigsaw blades, 115 x 5 x 1.45 mm useful length 95Chrome-vanadium, cross-ground, conical, 8-11 teeth per inch, SB-packed in a cardboard box
- Top product with double-sided teeth for extreme cutting of curves in wood and wood materials
- Fine and clean cutting edges
- Suitable for thin and thick material
Technical specifications
- Usage: Jigsaw
- Mounting: T- shaft
- Design: Cross-ground, conical
- Width 5 mm
- Thickness: 1.45 mm
- Length: 115 mm
- Chrome-vanadium construction
- Material thickness [mm]: 3 - 60
- Teeth per inch (TPI): 8-11
- Product type
Jigsaw blade set
- Material suitability
Softwood
Construction timber
Plywood
Plywood
Carpenters board
- Saw blade length
95 mm
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530640 Klingspor 670541 JS 931 WF jigsaw blades, 115 x 5 x 1.45 mm useful length 95Chrome-vanadium, cross-ground, conical, 8-11
User & Safety Instructions
User & Safety Instructions 3530640 Klingspor 670541 JS 931 WF jigsaw blades, 115 x 5 x 1.45 mm useful length 95Chrome-vanadium, cross-ground, conical, 8-11
Information
Information 3530640 Klingspor 670541 JS 931 WF jigsaw blades, 115 x 5 x 1.45 mm useful length 95Chrome-vanadium, cross-ground, conical, 8-11
Description
This text is machine translated.











































