
Number (Package size 25 pc(s))
Total (€ 3.87 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
A 24 R 36 Cutting wheel, 230 x 3 x 22.23 mm offset
- Special disc for the nuclear industry
- Free of iron, sulfur and chlorine
Technical specifications
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Medium
- Quality: Special
- Service life: High
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness 3 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
3 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Stainless steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529976 Klingspor A 24 R/36 Special 60061 Cutting disc (off-set) 230 mm 25 pc(s) Stainless steel
User & Safety Instructions
User & Safety Instructions 3529976 Klingspor A 24 R/36 Special 60061 Cutting disc (off-set) 230 mm 25 pc(s) Stainless steel
Information
Information 3529976 Klingspor A 24 R/36 Special 60061 Cutting disc (off-set) 230 mm 25 pc(s) Stainless steel
Description
High-performance cutting disc with special formulation for machining stainless steel in the nuclear industry.
This text is machine translated.
This text is machine translated.














