
Number (Package size 25 pc(s))
Total (€ 2.55 / piece)
€ 63.86
plus VAT.
14-day return policy included
Highlights & Details
A 24 R Cutting disc, 230 x 3 x 22.23 mm offset
- Optimised mixture for steel processing
- Can also be used on stainless steel
- Good cut
Technical specifications
- Possible application area: Stainless steel, cast iron
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Hard
- Quality: Supra
- Service life: High
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness 3 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
3 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529963 Klingspor A 24 R Supra 13478 Cutting disc (off-set) 230 mm 25 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3529963 Klingspor A 24 R Supra 13478 Cutting disc (off-set) 230 mm 25 pc(s) Steel
Information
Information 3529963 Klingspor A 24 R Supra 13478 Cutting disc (off-set) 230 mm 25 pc(s) Steel
Description
The Kronenflex® A 24 R Supra cutting disks are a special development for the hands-free cutting of steel. They are also suitable for machining stainless steel and cast iron. They work with a good cutting performance, have a long service life and are suitable for angle grinders of all power classes.
This text is machine translated.
This text is machine translated.











