
Number (Package size 25 pc(s))
Total (€ 3.87 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
A 24 TZ cutting disk, 230 x 3 x 22.23 mm straight
- Optimized recipe for stainless steel machining
Technical specifications
- Possible application area: Steel, cast iron
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness 3 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
3 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Stainless steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529980 Klingspor A 24 TZ Special 136559 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
User & Safety Instructions
User & Safety Instructions 3529980 Klingspor A 24 TZ Special 136559 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
Information
Information 3529980 Klingspor A 24 TZ Special 136559 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
Description
High-power cutting wheel with good aggressiveness and high service life.
This text is machine translated.
This text is machine translated.











