
Number (Package size 25 pc(s))
Total (€ 3.02 / piece)
€ 75.62
plus VAT.
14-day return policy included
Highlights & Details
A 36 R cutting discs, 230 x 2.5 x 22.23 mm straight
- Very good cut
- Optimized aggressiveness and durability
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Hardness: Medium
- Quality: Supra
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 2.5 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
2.5 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Stainless steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529968 Klingspor A 36 R Supra 123833 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
User & Safety Instructions
User & Safety Instructions 3529968 Klingspor A 36 R Supra 123833 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
Information
Information 3529968 Klingspor A 36 R Supra 123833 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel
Description
Profile disc for thin-walled cross sections, especially stainless steel.
This text is machine translated.
This text is machine translated.











