
Number (Package size 25 pc(s))
Total (€ 2.42 / piece)
€ 60.50
plus VAT.
14-day return policy included
Highlights & Details
A 36 TZ cutting disk, 125 x 2 x 22.23 mm straight
- Very good cutting performance even with low contact pressure
Technical specifications
- Possible application area: Steel
- Usage: Angle grinder
- Aggressivity: Highest
- Hardness: Very hard
- Quality: Special
- Service life: High
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness 2 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
2 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
- Dim
(Ø) 125 mm
Documents & Downloads
Datasheet
Datasheet 3529970 Klingspor A 36 TZ Special 136550 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel
User & Safety Instructions
User & Safety Instructions 3529970 Klingspor A 36 TZ Special 136550 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel
Information
Information 3529970 Klingspor A 36 TZ Special 136550 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel
Description
High-power cutting wheel with good aggressiveness and high durability, light working with low contact pressure.
This text is machine translated.
This text is machine translated.











