
Number (Package size 25 pc(s))
Highlights & Details
A 46 TZ cutting disk, 125 x 1.6 x 22.23 mm straight
- Free of iron, sulfur and chlorine
- Can be used universally on steel and stainless steel (INOX)
- First choice for professional applications and fast separation of demanding materials
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Hardness: Very hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 1.6 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
1.6 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 125 mm
Documents & Downloads
Datasheet
Datasheet 3529925 Klingspor A 46 TZ Special 187171 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
User & Safety Instructions
User & Safety Instructions 3529925 Klingspor A 46 TZ Special 187171 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
Information
Information 3529925 Klingspor A 46 TZ Special 187171 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
Description
This text is machine translated.













