
Number (Package size 25 pc(s))
Highlights & Details
A 60 TZ cutting disk X-LOCK, 125 x 1 x 22.23 mm straight
- Free of iron, sulfur and chlorine
- Short separation times
- Little burr formation
- Low thermal load
Technical specifications
- Possible application area: Non-ferrous metals
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Very hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Recording: X-LOCK
- Machine type: Angle grinder
- Thickness 1 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
1 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 125 mm
Documents & Downloads
Datasheet
Datasheet 3529904 Klingspor A 60 TZ Special 351258 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
User & Safety Instructions
User & Safety Instructions 3529904 Klingspor A 60 TZ Special 351258 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
Information
Information 3529904 Klingspor A 60 TZ Special 351258 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
Description
This text is machine translated.















